Manufacturer Part #
NTE1212MC
NTE Series 1 W Single Output 12 V Isolated Surface Mount DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:35 per Tube Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2404 | ||||||||||
Product Specification Section
Murata Power Solutions NTE1212MC - Product Specification
Murata Power Solutions NTE1212MC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 12V |
| Input Voltage: | 12V |
| Mounting Method: | Surface Mount |
Features & Applications
The NTE1212MC is a part of NTE series miniature surface mounted DC/DC Converters employ leadframe technology and transfer moulding techniques to bring all of the benefi ts of IC style packaging to hybrid circuitry. The co-planarity of the pin positions is based upon IEC 191-6:1990. The devices are suitable for all applications where high volume production is envisaged.
Features:
- RoHS compliant
- Lead frame technology
- Single isolated output
- 1 kVDC Isolation
- Effi ciency up to 78%
- Power density 1.8 W/cm3
- Wide temperature performance at full 1 Watt load, –40°C to 85°C
- UL 94V-0 Package material
- Footprint over pins 1.37 cm2
- 3.3 V, 5 V & 12 V Input
- 3.3 V, 5 V, 9 V, 12 V & 15 V output
- No heatsink required
- Internal SMD construction
- Toroidal magnetics
- MTTF up to 6.8 million hours
- Custom solutions available
- Multi-layer ceramic capacitors
Pricing Section
Global Stock:
70
USA:
70
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
35
$5.82
70
$5.79
105
$5.76
140+
$5.74
Product Variant Information section
Available Packaging
Package Qty:
35 per Tube
Mounting Method:
Surface Mount