Manufacturer Part #
R05CT05S-CT
5.5V 100 mA 0.5 W 1 Output Input Isolated Module ECONOLINE DC/DC Converter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10 per Bag Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2244 | ||||||||||
Product Specification Section
RECOM R05CT05S-CT - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 500mW |
| Output Voltage: | 5V |
| Input Voltage: | 4.5V to 5.5V |
| Operating Temp Range: | -40°C to +140°C |
| Efficiency: | 60% |
| Quiescent Current: | 45mA |
| Dimension: | L 10.3mm x W 7.5mm x H 2.65mm |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
10
$8.91
20
$8.85
30
$8.81
40
$8.78
50+
$8.70
Product Variant Information section
Available Packaging
Package Qty:
10 per Bag
Package Style:
SOIC-16
Mounting Method:
Surface Mount