text.skipToContent text.skipToNavigation

Manufacturer Part #

R1S-0505/H

R1S Series 5 V 200 mA 1 W Single Output DC-DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
RECOM R1S-0505/H - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 1W
Output Voltage: 5V
Input Voltage: 5V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
75
USA:
75
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
10 Weeks
Minimum Order:
3
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.34
USD
Quantity
Unit Price
3
$7.78
10
$7.69
20
$7.64
40
$7.59
75+
$7.49
Product Variant Information section