Manufacturer Part #
R1SX-3.305-R
1W DC/DC-Converter 'ECONOLINE' SMD OF 1kV unreg
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:450 per Reel Package Style:SMD-5 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2346 | ||||||||||
Product Specification Section
RECOM R1SX-3.305-R - Technical Attributes
Attributes Table
| Type: | Open Frame |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 5V |
| Input Voltage: | 2.97V to 3.63V |
| Operating Temp Range: | -40°C to +100°C |
| Efficiency: | 78% |
| Load Regulation (%): | 15% |
| Switching Frequency-Max: | 100kHz |
| Package Style: | SMD-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
450+
$3.20
Product Variant Information section
Available Packaging
Package Qty:
450 per Reel
Package Style:
SMD-5
Mounting Method:
Surface Mount