text.skipToContent text.skipToNavigation

Manufacturer Part #

REC7.5-2415DRW/H2/A/M

REC7 Series 7.5 W Dual Output -15 V /15 V ECONOLINE DC/DC Converter - DIP-24

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM REC7.5-2415DRW/H2/A/M - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 7.5W
Output Voltage: -15V/15V
Input Voltage: 18V to 36V
Package Style:  DIP-24
Mounting Method: Through Hole
Features & Applications
The REC7.5-2405SRW/H1/A/M is a part of REC7.5-xxxxSRW/DRW-series offer single and dual regulated outputs in a DIP24 package with 1 kV, 2 kV or 3 kV options and are suitable for higher power industrial or medical applications.

Remote on/off control is possible with the /CTRL option and SMD pinning is offered with the /SMD option. The converters can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.

Features:

  • 7.5 W DIP24 Package
  • 1 KVDC, 2 KVDC and 3 kVDC Isolation Options
  • Approved for Medical Applications (/H3)
  • UL and EN Safety Approvals
  • Continuous Short Circuit Protection (power limiting)
  • 5 Side Shielded Metal Case
  • Full SMD design
  • 2 Case Style Options
  • Remote Pin Option
  • Efficiency to 86%
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
962
Factory Lead Time:
17 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$399.00
USD
Quantity
Unit Price
15+
$26.60
Product Variant Information section