Manufacturer Part #
RK-053.3S/H6
1W DC/DC-CONVERTER 'ECONOLINE' SIP7 6.4KV UNREG
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | RECOM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2552 | ||||||||||
Product Specification Section
RECOM RK-053.3S/H6 - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 3.3V |
| Input Voltage: | 5V |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
25
$7.93
50
$7.88
75
$7.85
100+
$7.80
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
PCB Mount