text.skipToContent text.skipToNavigation

Manufacturer Part #

VHB75W-Q48-S15

VHB75W Series 75 W Single Output 15 V 5 A DC-DC Isolated Converter

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CUI Inc VHB75W-Q48-S15 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 75W
Output Voltage: 15V
Input Voltage: 18V to 75V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
48
Multiple Of:
48
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,270.56
USD
Quantity
Unit Price
48+
$88.97
Product Variant Information section