text.skipToContent text.skipToNavigation

Manufacturer Part #

1-6609031-0

R Series 5 A 250 VAC Flanged Power Line Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-6609031-0 - Technical Attributes
Attributes Table
Application: AC
Type: Power Line Filter
Rated Current: 5A
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
12
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$283.20
USD
Quantity
Unit Price
12
$23.60
24
$23.43
36
$23.34
48
$23.27
60+
$23.05
Product Variant Information section