Manufacturer Part #
4301.0502
IEC 250 V 10 A Screw On 3 Function C14 Appliance Inlet Power Entry Module
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SCHURTER | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Box Mounting Method:Screw On |
||||||||||
| Date Code: | 2404 | ||||||||||
Product Specification Section
SCHURTER 4301.0502 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | IEC |
| Rated Current: | 10A |
| Mounting Method: | Screw On |
Pricing Section
Global Stock:
1,150
USA:
1,150
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
50
$4.23
100
$4.18
150
$4.15
200+
$4.11
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
Screw On