text.skipToContent text.skipToNavigation

Manufacturer Part #

5110.1033.3

IEC 250 V 10 A Screw On Front C14 Appliance Inlet Filtered Power Entry Medical

ECAD Model:
Mfr. Name: SCHURTER
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SCHURTER 5110.1033.3 - Technical Attributes
Attributes Table
Application: AC
Type: IEC
Rated Current: 10A
Mounting Method: Screw On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
80
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$304.40
USD
Quantity
Unit Price
10
$15.33
20
$15.22
30
$15.16
40
$15.11
50+
$14.96
Product Variant Information section