Manufacturer Part #
6609043-4
V Series 250 VAC 20 A Quick Connect Multipurpose Power Line RFI Filter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4 per Box |
||||||||||
| Date Code: | 2427 | ||||||||||
TE Connectivity 6609043-4 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
General Description of ChangesAs part strategic alignment and portfolio optimization, TE has decided to supersede the TCPN's included in the list below. Last time buy and last time shipments will be supported until the provided dates below. Please refer to the provided superseded PNs highlighted (if listed) with the intention to support the continuity of our customer's design needs. Please review any replacement parts as they may not be form/fit/function equivalents. Alternative part numbers are from Schaffner product families, these alternates can be purchased directly, using substitute alias part numbers in attachment, from Schaffner/ all their distribution partners until integration is complete in TE system by approximately Q2-2025. Please review the other attachment section in this PCN. In case of doubts or questions please do not hesitate to reach out to your TE Connectivity representative.Reason for Changes:Dear Customer, You are receiving this notice because TE connectivity has record of you purchasing a part or multiple parts on the list below. Within our continued efforts to manage/ optimize our product portfolio throughout the life cycle, we have made the decision to supersede the parts stated thereafter. Please review other attachment section for alternate part number.Last Order Date (Obsolete Parts Only): 31-JAN-2025Last Ship Date of Changed Items (Obsolete Parts Only):30-AUG-2025
Part Status:
TE Connectivity 6609043-4 - Technical Attributes
| Type: | EMI / RFI |
| Rated Current: | 20A |
Features & Applications
The 6609043-4 is a V Series 20 A flanged mount EMI/RFI filter.
Features:
- Product Type = Filter - EMI/RFI Filter
- Type = Power Line
- Series = V (3-20 Amp)
- Filtered = Yes
Electrical Characteristics:
- Current Rating (A) = 20
- Voltage = (VAC) = 250
- Leakage Current (Line-to-Ground) Max. @ 250 VAC 50 Hz (mA) = 0.82
Available Packaging
Package Qty:
4 per Box