Manufacturer Part #
6609061-3
Corcom Y Series 3 A 50/60 Hz Single Phase EMC/EMI Line Filter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:24 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
TE Connectivity 6609061-3 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | EMI / RFI |
| Rated Current: | 3A |
| Rated Voltage (VAC): | 250VAC |
| Termination Style: | Solder |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
1,512
USA:
1,512
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
24+
$21.00
Product Variant Information section
Available Packaging
Package Qty:
24 per Box
Mounting Method:
PCB Mount