text.skipToContent text.skipToNavigation

Manufacturer Part #

744W-00/04

3 Position 250 V Receptacle Male Pins Panel Mount Connector

ECAD Model:
Mfr. Name: Qualtek
Standard Pkg:
Product Variant Information section
Date Code: 2203
Product Specification Section
Qualtek 744W-00/04 - Technical Attributes
Attributes Table
Application: AC
Type: Power Inlet
Rated Current: 20A
Mounting Method: Panel Mount
Features & Applications

The 744W-00/04 is a 744W series 16 A at 250, 20 A at 125 V Inlet Plug.

Features:

  • Family Power Entry - Inlets, Outlets, Modules
  • Series 744W
  • Connector Style: IEC 320-C20
  • Connector Type: Receptacle, Male Pins
  • Number of Positions: 3
  • Current:  16 A
  • Voltage: 250 V
  • Mounting Type: Panel Mount, Screw Hole
  • Termination Style Quick Connect - .250" (6.3mm)
Pricing Section
Global Stock:
657
USA:
657
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.60
USD
Quantity
Unit Price
20
$1.03
40
$1.01
100
$0.985
250
$0.96
500+
$0.925
Product Variant Information section