Manufacturer Part #
ACTE3CH2A05V
ACTE Series 20A SPDT 12 V Though Hole Super Miniature Twin Type Automotive Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ACTE3CH2A05V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ACTE3CH2A05V - Technical Attributes
Attributes Table
| Relay Type: | Automotive |
| Contact Form: | SPDT (1 Form C x 2) |
| Contact Current-Max: | 20A |
| Nominal Coil Voltage: | 12V |
| Termination Style: | PC Through Hole |
| Coil Resistance: | 160Ω |
| Switching Voltage: | 6.5V |
| Power Dissipation: | 900mW |
| Contact Material: | Ag alloy / Cu clad |
| Operating Temp Range: | -40°C to +110°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000+
$2.38
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Through Hole