text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1416010-6

RE Series 6 A 12 VDC SPST-NO Through Hole General Purpose Power Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
TE Connectivity 2-1416010-6 - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 6A
Coil Resistance: 720Ω
Switching Voltage: 400V
Termination Style: PC Pin
No of Terminals: 6
Mounting Method: Through Hole
Pricing Section
Global Stock:
18,625
USA:
18,625
60,125
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.20
USD
Quantity
Unit Price
1
$1.20
25
$1.18
75
$1.17
150
$1.15
400+
$1.12
Product Variant Information section