text.skipToContent text.skipToNavigation

Manufacturer Part #

4-1393224-9

RYII Series SPDT 24 VDC Through hole General Purpose Power Relay RY211024

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
TE Connectivity 4-1393224-9 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 8A
Coil Resistance: 2.35kΩ
Switching Voltage: 400V
Rated Power: 245mW
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: 40°C to 70°C
Height - Max: 12.3mm
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
27,000
USA:
27,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$44.20
USD
Quantity
Unit Price
20
$2.21
60
$2.17
80
$2.16
200
$2.13
300+
$2.10
Product Variant Information section