text.skipToContent text.skipToNavigation

Manufacturer Part #

5-1462037-4

Latching Single Coil 33.3mA 3VDC DPDT (2 Form C) Surface Mount Relay

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
TE Connectivity 5-1462037-4 - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Latching
Contact Form: DPDT (2 Form C)
Coil Current: 33.3mA
Nominal Coil Voltage: 3V
Contact Current-Max: 2A
Coil Resistance: 90Ω
Switching Voltage: 250V
Contact Material: Palladium (Pd), Ruthenium (Ru), Gold (Au)
Operating Temp Range: -40°C to +85°C
Termination Style: Gull Wing
No of Terminals: 8
Mounting Method: PCB Mount
Pricing Section
Global Stock:
26,000
USA:
26,000
25,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,970.00
USD
Quantity
Unit Price
1,000+
$1.97
Product Variant Information section