Manufacturer Part #
DSP1-DC6V-F
DSP Series 5 A DPST 6 VDC Through Hole Miniature Single Side Stable Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry DSP1-DC6V-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Re-Instatement
04/29/2025 Details and Download
Discontinuation Update
02/24/2025 Details and Download
Certification Status
04/12/2024 Details and Download
We would like to inform that the safety standard certification mark will change from TUV to VDE on certain relay series.Effective Date: From November2022 production. Change Details: Due to the change of safety standard certification authority for EN61810-1, the TUV mark on certain relay series will be changed to VDE. There is no change in the acquired standard EN61810-1 itself.
Part Status:
Active
Active
Panasonic Industry DSP1-DC6V-F - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | DPST (1 Form A and B) |
| Coil Current: | 50mA |
| Nominal Coil Voltage: | 6V |
| Contact Current-Max: | 5A |
| Coil Resistance: | 120Ω |
| Switching Voltage: | 125V |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Operating Temp Range: | -40°C to +65°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 10.5mm |
| Termination Style: | PC Pin |
| No of Terminals: | 6 |
| Mounting Method: | PCB Mount |
Features & Applications
The DSP Series 5 A DPST 6 VDC Through Hole Miniature 2 Coil Latching Power Relay
Features:
- Compact with high contact rating
- High capacity switching is provided:
- 1a, 8 A 250 V AC; 2a
- 1a1b, 5 A 250 V AC
- High switching capability
- High sensitivity
- High breakdown voltage
- Between contact and coil:
- 3,000 Vrms for 1 min
- 1,000 Vrms for 1 min
- Between contacts:
- 5,000 V surge breakdown voltage
- 1,500 V surge breakdown voltage
- Latching types available 6. Wide variation
- Three types of contact arrangement are offered: 1a, 2a, and 1a1b
- Each is available in standard and reversed polarity types
- Sealed construction allows automatic washing. 8. Complies with safety standard
Applications:
- Office and industrial electronic devices
- Terminal devices of information processing equipment, such as printer, data recorder.
- Office equipment (copier, facsimile)
- Measuring instruments
- NC machines, temperature controllers and programmable logic controllers?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
50
$3.15
100
$3.12
150
$3.10
200
$3.09
250+
$3.04
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Mounting Method:
PCB Mount