text.skipToContent text.skipToNavigation

Manufacturer Part #

DSP1-L2-DC12V-F

DSP Series 5 A DPST 12 VDC Through Hole Miniature 2 Coil Latching Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry DSP1-L2-DC12V-F - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Latching
Contact Form: DPST (1 Form A and B)
Coil Current: 25mA
Nominal Coil Voltage: 12V
Contact Current-Max: 5A
Coil Resistance: 480Ω
Switching Voltage: 125V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +65°C
Insulation Resistance: 1000MΩ
Height - Max: 10.5mm
Termination Style: PC Pin
No of Terminals: 8
Mounting Method: PCB Mount
Features & Applications

The DSP Series 5 A DPST 12 VDC Through Hole Miniature 2 Coil Latching Power Relay

Features:

  • Compact with high contact rating
  • High capacity switching is provided:
    • 1a, 8 A 250 V AC; 2a 
    • 1a1b, 5 A 250 V AC
  • High switching capability
  • High sensitivity
  • High breakdown voltage
  • Between contact and coil:
    • 3,000 Vrms for 1 min
    • 1,000 Vrms for 1 min
  • Between contacts:
    • 5,000 V surge breakdown voltage
    • 1,500 V surge breakdown voltage
  • Latching types available 6. Wide variation
  • Three types of contact arrangement are offered: 1a, 2a, and 1a1b
  • Each is available in standard and reversed polarity types
  • Sealed construction allows automatic washing. 8. Complies with safety standard

Applications:

  • Office and industrial electronic devices
  • Terminal devices of information processing equipment, such as printer, data recorder.
  • Office equipment (copier, facsimile)
  • Measuring instruments
  • NC machines, temperature controllers and programmable logic controllers?
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$179.50
USD
Quantity
Unit Price
50
$3.59
100
$3.55
150
$3.53
200
$3.52
250+
$3.47
Product Variant Information section