text.skipToContent text.skipToNavigation

Manufacturer Part #

HF46F/24-HS1F(257)

HF46F Series 5 A SPST 24 VDC PCB Sealed Subminiature Intermediate Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 2541
Product Specification Section
Hongfa HF46F/24-HS1F(257) - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 5A
Switching Voltage: 277V
Rated Power: 0.2W
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
160
USA:
160
120
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.60
USD
Quantity
Unit Price
40
$0.54
100
$0.53
200
$0.52
400
$0.51
1,000+
$0.49
Product Variant Information section