text.skipToContent text.skipToNavigation

Manufacturer Part #

HFE20-3/24-1HT-L1-R(359)(257)

HFE20 Series Lamp Load Latching Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 2512
Product Specification Section
Hongfa HFE20-3/24-1HT-L1-R(359)(257) - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Latching
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 16A
Switching Voltage: 277V
Rated Power: 0.6W
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 15.7m
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
17,600
USA:
17,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,592.00
USD
Quantity
Unit Price
800+
$1.99
Product Variant Information section