Manufacturer Part #
171DIP-2
171 Series Miniature 0.5 A SPST-NO 5 VDC PCB Mount Reed Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Schneider Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube |
||||||||||
| Date Code: | 1850 | ||||||||||
Product Specification Section
Schneider Electric 171DIP-2 - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Contact Current-Max: | 0.5A |
| Nominal Coil Voltage: | 5V |
Features & Applications
The 171 Series is a Miniature PCB Mount Reed Relay. Designed for simple routing on PCB. Requires only 0.5ÓÓ spacing from adjacent relays.
Features:
- Spst - no or nc - epoxy molded construction
- Standard 0.1 grid spacing
- Available with or without suppression diode across coil
- Available with optional electrostatic shield
Pricing Section
Global Stock:
15
USA:
15
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
10
$3.19
25
$3.14
40
$3.12
100
$3.07
150+
$3.02
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube