Manufacturer Part #
172DIP-3
172 Series Miniature 0.25 A SPDT 12 VDC PCB Mount Reed Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Schneider Electric | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:25 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2041 | ||||||||||
Product Specification Section
Schneider Electric 172DIP-3 - Technical Attributes
Attributes Table
| Contact Form: | SPDT (1 Form C) |
| Contact Current-Max: | 0.25A |
| Nominal Coil Voltage: | 12V |
| Mounting Method: | Through Hole |
Features & Applications
The 172 Series is a PCB Mount Reed Relays. The 172DIP reed relays are uniquely designed in a standard style dual in-line package capable of switching up to 0.35 A (SC); 0.25 A (DC). Reed relays are compact devices used for high power and low level applications that require printed circuit board assembly.
Features:
- Space-saving package design??
- Single and double pole switching??
- Ratings range from 0.25 to 20 A??
- Sealed for wash-down process??
- Wave solderable
Applications:
- Automotive
- Domestic Appliances
- Construction & Security
- Electronics & Communication
- HVAC & Refrigeration
- Industrial Automation
- Manufacturing
- Material Handling
- Process Control
Pricing Section
Global Stock:
33
USA:
33
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4
$6.89
15
$6.81
25
$6.77
50
$6.73
100+
$6.65
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Through Hole