Manufacturer Part #
59022-1-U-02-A
59022 Series 0.5 A 200 V SPST (1 Form A) Firecracker Reed Sensor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Box Mounting Method:Wire Mount |
||||||||||
| Date Code: | |||||||||||
Littelfuse 59022-1-U-02-A - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Littelfuse would like to notify you of the Country Of Origin (COO) update of the Reed based Sensors and Reed Relays products from China to Philippines (PH) or Mexico (MX). This change is driven by COO determination set by the World Customs Organization and World Trade Organization and focus on Essential character and Substantial transformation which are subject to HS code change.The entire COO update will be initiated from October 21 st 2024 and products will be no longer a subject for Tariff surcharge during the import to United StatesThe list of products part numbers with COO change is shared as appendix b on the attached SPCN document.
Part Status:
Littelfuse 59022-1-U-02-A - Technical Attributes
| Contact Form: | SPST (1 Form A) |
| Termination Style: | Wire Leads |
| Relay Type: | Reed |
| Operating Temp Range: | -40°C to +105°C |
| No of Terminals: | 2 |
| Mounting Method: | Wire Mount |
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Wire Mount