text.skipToContent text.skipToNavigation

Manufacturer Part #

59050-1-S-00-0

SWITCH REED SPST-NO 350MA 140V

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 59050-1-S-00-0 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 350mA
Termination Style: PC Pin
Relay Type: Reed
Switching Voltage: 200V
Power Dissipation: 10W
Operating Temp Range: -40°C to +105°C
No of Terminals: 3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,260.00
USD
Quantity
Unit Price
200
$1.29
400
$1.28
800
$1.27
1,000
$1.26
3,000+
$1.24
Product Variant Information section