text.skipToContent text.skipToNavigation

Manufacturer Part #

MDCG-4-12-23

MDCG Series SPST 200 VDC 0.5 A 12-23 AT Range Reed Switch

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Littelfuse MDCG-4-12-23 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 0.5A
Termination Style: Axial Leads
Relay Type: Reed
Switching Voltage: 200V
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
963
USA:
963
1,963
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
30
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.75
USD
Quantity
Unit Price
30
$0.625
100
$0.61
300
$0.595
1,000
$0.585
3,000+
$0.555
Product Variant Information section