Manufacturer Part #
4-1462037-7
IM Series 2 A DPDT 24 VDC Non-Latching Gull Wing Surface Mount Signal Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2525 | ||||||||||
TE Connectivity 4-1462037-7 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of ChangesManufacturing location change. The following Parts Numbers will be transferred from Evora, Portugal to Trutnov, Czech Republic.Reason for Changes:Dear Customer, We would like to inform you about a transfer of production. This will be executed using a strict transfer procedure, with no change to form-fit-function of products. The new location is under a certified Quality management system. To guarantee product performance remains unchanged, we will execute internal release based on our specifications before delivering parts. If you require samples for approval purpose or other support, please consult your local TE Sales representative.
Part Status:
TE Connectivity 4-1462037-7 - Technical Attributes
| Relay Type: | Signal |
| Contact Form: | DPDT (2 Form C) |
| Nominal Coil Voltage: | 24V |
| Contact Current-Max: | 2A |
| Coil Resistance: | 2880Ω |
| Switching Voltage: | 220V |
| Rated Power: | 200mW |
| Operating Temp Range: | -40°C to +85°C |
| Termination Style: | Gull Wing |
| No of Terminals: | 8 |
| Mounting Method: | Surface Mount |
Features & Applications
The 4-1462037-7 is a low profile silm line, polarized non lachting version (DPDT /2 form C) signal relay.
Features:
- Telecom/signal relay (dry circuit, test access,ringing)
- Slim line 10 x 6 mm, 0.39 x 0.24 inch
- Low profile 5.65 mm, 0.222 inch
- Minimum board-space 60 mm2
- Switching current 2 A / 5 A
- 2 changeover contacts (2 form C / DPDT)
- Bifurcated contacts, gold plated
- High sensitivity results in low nominal power consumption:
- 140 mW for non latching standard
- 100 mW for latching version and non latching high sensitive version
- Ultra high sensitive type 50 mW for non latching
- High surge capability (1.2/50 μs and 10/700 μs):
- 1500 V between open contacts
- 2500 V between coil and contacts
- High mechanical shock resistance
- Hermetically sealed (RT V)
Applications:
- Telecommunication
- Consumer electronics
- Measurement and test equipment
- Industrial control
- Medical equipment
- Automotive applications
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount