Manufacturer Part #
TQ2-L2-6V
TQ Series 1 A DPDT 6 VDC 2 Coil Latching Through Hole Signal Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry TQ2-L2-6V - Technical Attributes
Attributes Table
| Relay Type: | Signal |
| Coil Type: | Latching |
| Contact Form: | DPDT (2 Form C) |
| Coil Current: | 33.3mA |
| Nominal Coil Voltage: | 6V |
| Contact Current-Max: | 1A |
| Coil Resistance: | 180Ω |
| Switching Voltage: | 125V |
| Rated Power: | 200mW |
| Operating Temp Range: | -40°C to +70°C |
| Insulation Resistance: | 1000MΩ |
| Termination Style: | PC Pin |
| Mounting Method: | Through Hole |
Features & Applications
The TQ Series Low Profile 2 Form C and 4 Form C 1 A DPDT 5 VDC PC Board Through Hole Signal Relay
Features:
- Flat compact size
- 14.0mm(L) × 9.0mm(W) × 5.0 mm(H)
- .551inch(L) × .354inch(W) × .197 inch(H)
- Nominal operating power: High sensitivity of 140mW (2 Form C single side stable type)
- Suitable for SMD automatic insertion (SA type)
- With a height of 5.6 mm .220 inch, the relays meet JIS C 0806 specifications.
- High density mounting possible
- The use of gold-clad twin crossbar contacts ensures high contact reliability.
- DIL terminal array enables use of IC sockets
- Low thermal electromotive force
- Latching types also available
- Self-clinching terminal also available
- A range of surface-mount types is also available.
- SA: Low-profile surface-mount terminal type
- SL: High connection reliability surface-mount terminal type
- SS: Space saving surface- mount terminal type
- M.B.B. contact types available
Applications:
- Communications
- Measurement equipment
- OA equipment
- Industrial machines
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10
$2.05
25
$2.02
50
$2.00
125
$1.97
250+
$1.93
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Through Hole