text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1419106-6

KHA Series Panel Mount 4 Pole Relay Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
TE Connectivity 2-1419106-6 - Technical Attributes
Attributes Table
Compatible Relay Series: KHA
Mounting Method: DIN Rail Mount
Features & Applications

The 2-1419106-6 is a KHA Series Panel Mount 4 Pole Relay Socket.

Features:

  • Product Type = Socket
  • Series = KHA, KHS, PT
  • Terminal Configuration = Screw
  • Body Material = Glass-Filled Polyester
  • Socket Type = Panel Mount
  • Number of Poles = 4
  • RoHS/ELV Compliance = RoHS compliant, ELV compliant

 

 

Pricing Section
Global Stock:
25
USA:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$317.00
USD
Quantity
Unit Price
25
$12.68
50+
$12.52
Product Variant Information section