text.skipToContent text.skipToNavigation

Manufacturer Part #

70S2-04-B-03-V

70S2 Series SPST 3 A PCB Zero Cross Through Hole Solid State Relay

ECAD Model:
Mfr. Name: Schneider Electric
Standard Pkg:
Product Variant Information section
Date Code: 2340
Product Specification Section
Schneider Electric 70S2-04-B-03-V - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Control Voltage: 3V to 32V
Output Voltage: 24V to 140V
Contact Current-Max: 3A
Mounting Method: Through Hole
Pricing Section
Global Stock:
86
USA:
86
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
Total
$39.98
USD
Quantity
Unit Price
2
$19.99
4
$19.82
10
$19.59
20
$19.43
30+
$19.20
Product Variant Information section