Manufacturer Part #
AQS221N2S
AQS221N2S 4PST 60 mA 40 V 12.5 Ohm 4 Channel Resistor - SOIC-16
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry AQS221N2S - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
N/A
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
10/14/2025
Details and Download
Part Status:
Active
Active
Panasonic Industry AQS221N2S - Technical Attributes
Attributes Table
| Contact Form: | 4PST (4 Form A) |
| Output Voltage: | 0V to 40V |
| On-state Resistance-Max: | 12.5Ω |
| Contact Current-Max: | 60mA |
| Isolation Voltage-RMS: | 500V |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Features & Applications
The AQS221N2S is a part of AQS series solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in SSOP-16.
Features:
- 4-channel in a small SOP16 pin package
- Applicable for 4 form A use, as well as 4 in dependent 1 form A
- Excellent electrical cahracteristics
- Load current: 60 mA
- Load voltage: 40 V
Applications:
- Measuring and testing equipment
- Telecommunication and broad casting equipment
- Medical equipment
- Multi-point recorder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2
$17.04
4
$16.91
10
$16.74
25
$16.56
40+
$16.36
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
SOIC-16
Mounting Method:
Surface Mount