text.skipToContent text.skipToNavigation

Manufacturer Part #

AQV214EH

AQV Photomos Series 0.12 A 400 V 50 Ohm 1 Channel Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Panasonic Industry AQV214EH - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 3
Output Voltage: 0V to 400V
On-state Resistance-Max: 50Ω
Input Voltage: 1.5V
Input Current: 5mA
Contact Current-Max: 120mA
Isolation Voltage-RMS: 5000V
Capacitance: 1.5pF
Turn-on Delay Time: 0.25ms
Turn-off Delay Time: 0.05ms
Operating Temp Range: -40°C to +85°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The AQV214EH is a part of AQV21 series through hole terminal AC/DC dual use type solid state relay. It has a storage temperature ranging from -40°C to +100°C and its available in DIP-6.

Features:

  • Reinforced insulation of I/O
  • Controls low-level analog signals
  • Stable on-resistance
  • Low-level off state leakage current of max. 1 µA
  • Load current: 120 mA
  • Load voltage: 400 V

Applications:

  • High-speed inspection machines
  • Telephone equipment
  • Data communication equipment
  • Computers
Pricing Section
Global Stock:
1,059
USA:
1,059
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$21.80
USD
Quantity
Unit Price
20
$1.09
40
$1.08
100
$1.07
250
$1.05
500+
$1.03
Product Variant Information section