text.skipToContent text.skipToNavigation

Manufacturer Part #

AQW254A

AQW Photomos Series 0.12 A 400 V 16 Ohm SMT 2 Channel Solid State Relay - DIP-8

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AQW254A - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Output Voltage: 0V to 400V
On-state Resistance-Max: 16Ω
Contact Current-Max: 120mA
Isolation Voltage-RMS: 1500V
Package Style:  DIP-8
Mounting Method: Surface Mount
Features & Applications

The AQW254A is a part of AQW Series 400 V 0.12 A 16 Ω 2 Channel Photomos Solid State Relay Available in DIP-8 Package

Features:

  • High sensitivity and low on-resistance
  • Applicable for 2 Form A
  • Controls low-level analog signals
  • High sensitivity and low On resistance
  • Low-level off state leakage current of max. 1

Applications:

  • High-speed inspection machines
  • Data communication equipment
  • Telephone equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
40
Multiple Of:
40
Total
$195.20
USD
Quantity
Unit Price
5
$5.03
20
$4.91
30
$4.88
75
$4.80
125+
$4.70
Product Variant Information section