Manufacturer Part #
AQY221R2TY
AQY Photomos Series 250 mA 40 V 1.25 Ohm SMT 1 Channel Solid State Relay-VSSOP-4
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Package Style:VSSOP-4 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry AQY221R2TY - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Japan
HTS Code:
8541.49.80.00
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
10/14/2025
Details and Download
Part Status:
Active
Active
Panasonic Industry AQY221R2TY - Technical Attributes
Attributes Table
| Contact Form: | SPST (1 Form A) |
| Output Voltage: | 0V to 40V |
| On-state Resistance-Max: | 1.25Ω |
| Contact Current-Max: | 250mA |
| Isolation Voltage-RMS: | 200V |
| Package Style: | VSSOP-4 |
| Mounting Method: | Surface Mount |
Features & Applications
The AQY221R2TY is a part of AQY Series of 40 V 0.25 A 1.25 Ω 1 channel SPST Photomos solid state relays available in VSSOP-4
Features:
- Vssop Type with further reduction in mounting area
- low on resistance and output capacitance available
- R type
- Output capacitance:14 pf
- On resistance: 0.8 Ω
- C Type:
- Output capacitance:1.1 PF
- On resistance:5.5 Ω
Applications:
- Measuring and testing equipment
- telecommunication equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1,000+
$5.88
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
VSSOP-4
Mounting Method:
Surface Mount