text.skipToContent text.skipToNavigation

Manufacturer Part #

CPC1017NTR

CPC1017N Series 100 mA 60 V SPST Surface Mount OptoMOS® Relay - SOIC-4

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
Littelfuse CPC1017NTR - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
No of Channels: 1
Output Voltage: 60V
On-state Resistance-Max: 16Ω
Input Voltage: 0.9V to 1.5V
Input Current: 50mA
Contact Current-Max: 0.1A
Isolation Voltage-RMS: 1500V
Capacitance: 1pF
Operating Temp Range: -40°C to +85°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,118,000
USA:
1,118,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$950.00
USD
Quantity
Unit Price
2,000+
$0.475
Product Variant Information section