text.skipToContent text.skipToNavigation

Manufacturer Part #

LH1500AT

LH Series 350 V 0.15 A 25 Ohm 1 Channel Through Hole Solid State Relay - DIP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
Vishay LH1500AT - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Output Voltage: 0V to 350V
On-state Resistance-Max: 25Ω
Contact Current-Max: 150mA
Isolation Voltage-RMS: 5300V
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The LH1500AT is a robust, ideal for telecom and ground fault applications. It is an SPST normally open switch (1 form A) that replaces electromechanical relays in many applications. It is constructed using a GaAIAs LED for actuation control and an integrated monolithic die for the switch output.

The die, fabricated in a high-voltage dielectrically isolated technology, is comprised of a photodiode array, switch control circuitry and MOSFET switches. In addition, it employs current-limiting circuitry which meets FCC 68.302 and other regulatory voltage surge requirements when overvoltage protection is provided.

Features:

  • Current limit protection
  • Isolation test voltage 5300 VRMS
  • Typical RON 20 O
  • Load voltage 350 V
  • Load current 150 mAHigh surge capability
  • Clean bounce free switching
  • Low power consumptionSMD lead available on tape and reel
  • Compliant to RoHS directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • General telecom switching
  • Instrumentation
  • Industrial controls
Pricing Section
Global Stock:
260
USA:
260
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
20
Multiple Of:
1
Total
$24.40
USD
Quantity
Unit Price
20
$1.22
50
$1.20
200
$1.19
500
$1.17
2,000+
$1.14
Product Variant Information section