Manufacturer Part #
W58M-A13W24
W58M Series SPST 22mm White LED Standby Logo Wire Lead IP67 Pushbutton Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bulk Mounting Method:Panel Mount | ||||||||||
| Date Code: | 2225 | ||||||||||
Product Specification Section
Lumex W58M-A13W24 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumex W58M-A13W24 - Technical Attributes
Attributes Table
| Circuitry: | SPST N.O. |
| Actuator Style: | Flush Round Button |
| Diameter: | 25mm |
| Switch Operation: | Off-Mom |
| Operating Temp Range: | -25°C to +85°C |
| Illumination Color: | White |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
5
USA:
5
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100+
$16.83
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Panel Mount