text.skipToContent text.skipToNavigation

Manufacturer Part #

TD1250BF160QS1

TD1250 Series SPST-NO Straight Lever 160 gf Solder Terminal Detector Switch

ECAD Model:
Mfr. Name: E-Switch
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
E-Switch TD1250BF160QS1 - Technical Attributes
Attributes Table
Type Actuated: Top Actuated
Actuator Style: Round Plunger
Contact Form: SPST (1 Form A)
Rated Voltage: 16V
Contact Current-Max: 50mA
Insulation Resistance: 100MΩ
Contact Resistance:
Termination Style: Solder Lug
Contact Material: Silver
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,880.00
USD
Quantity
Unit Price
500+
$1.88
Product Variant Information section