text.skipToContent text.skipToNavigation

Manufacturer Part #

206-12ST

206 Series Multi Functional SPST 12 Position Through Hole DIP Switch

ECAD Model:
Mfr. Name: CTS
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
CTS 206-12ST - Technical Attributes
Attributes Table
Type: Dip
No of Positions: 12
Circuitry: SPST
Actuator Style: Standard
Termination Style: PC Pin
Sealed Option: Sealed
Contact Resistance: 50mΩ
Voltage Rating: 24V
Current Rating: 50mA
Insulation Resistance: 1000MΩ
Terminal Pitch: 2.54mm
Operating Temp Range: -55°C to +85°C
Mounting Method: Through Hole
Features & Applications

The 206 Series of Premium Programmable DIP Switches are the perfect solution for the communications, computers, instrument and networking markets. This multifunctional DIP switch offers numerous circuitry choices and actuator styles with optional top tape and bottom epoxy seal:

  • Single Pole, Single Throw (SPST) – 1 - 10 & 12 Positions
  • Single Pole, Double Throw (SPDT) & Double Pole, Double Single (DPST) 1 - 6 positions,
  • Triple Pole, Single Throw (3PST) – 1 – 4 positions

The 206-12ST offers a Single Pole, Single Throw (SPST Normally Open (NO) switch function.  This 12 position through hole DIP switch has standard (0.89 mm / 0.035”) actuators with both top tape and bottom epoxy seal.

Features:

  • Standard 2.54 mm (.100") x 7.62 mm (.300") DIP Centers
  • Sealed version optional; assures contaminant-free switch operation after wave soldering and cleaning
  • Available with low profile, standard, or extended actuators for SPST circuitry
  • Switch contacts elevated above switch base provides dust proof feature.
  • Available with SPST,SPDT DPST,DPDT, 3PST,4PST circuitry choices.
  • Sealed version optional; assures
  • contaminant-free switch operation after
  • wave soldering and cleaning
  • Contact wiping action on make and break
  • Integral terminal and contact locked into thermoset base
  • Electrostatic discharge shield rated to 22 KV
  • Series 206, gold plated contacts for long-term contact corrosion resistance.
  • Series 208, tin plated contacts
  • UL 94V-0 plastics
  • RoHS compliant

 

Pricing Section
Global Stock:
9,060
USA:
9,060
20,010
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
30
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.80
USD
Quantity
Unit Price
30
$0.76
60
$0.745
225
$0.725
375
$0.715
750+
$0.69
Product Variant Information section