text.skipToContent text.skipToNavigation

Référence fabricant

206-2LPST

206 Series Multi Functional SPST 2 Position Through Hole DIP Switch

Modèle ECAD:
Nom du fabricant: CTS
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
CTS 206-2LPST - Caractéristiques techniques
Attributes Table
Type: Dip
No of Positions: 2
Circuitry: SPST
Actuator Style: Flush
Termination Style: PC Pin
Sealed Option: Sealed
Méthode de montage : Through Hole
Fonctionnalités et applications

The 206 Series of Premium Programmable DIP Switches are the perfect solution for the communications, computers, instrument and networking markets. This multifunctional DIP switch offers numerous circuitry choices and actuator styles with optional top tape and bottom epoxy seal:

  • Single Pole, Single Throw (SPST) – 1 - 10 & 12 Positions
  • Single Pole, Double Throw (SPDT) & Double Pole, Double Single (DPST) 1 - 6 positions,
  • Triple Pole, Single Throw (3PST) – 1 – 4 positions

The 206-2LPST offers a Single Pole, SIngle Throw (SPST) Normally Open (NO) switch function.  This 2 position right angle through hole DIP switch has a low profile (Flush) actuator with both top tape and bottom epoxy seal. 

Features:

  • Standard 2.54 mm (.100") x 7.62 mm (.300") DIP Centers
  • Sealed version optional; assures contaminant-free switch operation after wave soldering and cleaning
  • Available with low profile, standard, or extended actuators for SPST circuitry
  • Switch contacts elevated above switch base provides dust proof feature.
  • Available with SPST,SPDT DPST,DPDT, 3PST,4PST circuitry choices.
  • Sealed version optional; assures
  • contaminant-free switch operation after
  • wave soldering and cleaning
  • Contact wiping action on make and break
  • Integral terminal and contact locked into thermoset base
  • Electrostatic discharge shield rated to 22 KV
  • Series 206, gold plated contacts for long-term contact corrosion resistance.
  • Series 208, tin plated contacts
  • UL 94V-0 plastics
  • RoHS compliant

View the complete family of 206 series Dip Switch

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
4 Semaines
Commande minimale :
1050
Multiples de :
75
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
525,00 $
USD
Quantité
Prix unitaire
75
$0.525
225
$0.515
300
$0.51
750
$0.50
1 125+
$0.485
Product Variant Information section