Manufacturer Part #
218-2LPSTR
218 Series SPST 2 Position Flush Slide Actuator Tape Seal SMT DIP Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | CTS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2013 | ||||||||||
Product Specification Section
CTS 218-2LPSTR - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
Taiwan
HTS Code:
8536.50.90.65
ECCN:
EAR99
PCN Information:
File
Date
Multiple Change Notification
04/02/2025
Details and Download
Description of Change:Add second source/To change the ?Brown? to ?Black? colorReason for Change:Due to the raw materials price increasing, CTS is taking the proactive approach to qualify and phase in 2nd source suppliers to secure supply, maintain production activities and keep the current pricing in the supply chain.
Part Status:
Active
Active
CTS 218-2LPSTR - Technical Attributes
Attributes Table
| Type: | Dip |
| No of Positions: | 2 |
| Circuitry: | SPST |
| Actuator Style: | Low Profile |
| Termination Style: | Gull Wing |
| Sealed Option: | Sealed |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
41
USA:
41
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$1.21
15
$1.08
50
$1.03
250
$0.955
1,000+
$0.89
Product Variant Information section
Available Packaging
Package Qty:
2000 per
Mounting Method:
Surface Mount