text.skipToContent text.skipToNavigation

Manufacturer Part #

62AG22-L5-020C

22.5° or 16 Positions Low Torque Medium Force Pushbutton Optical Encoder

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Date Code:
Product Specification Section
Grayhill 62AG22-L5-020C - Technical Attributes
Attributes Table
Encoder Type: Rotary
Supply Voltage: 5V
Actuator Type: Shaft
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
Total
$1,455.00
USD
Quantity
Unit Price
2
$15.16
4
$15.05
10
$14.89
25
$14.74
40+
$14.55