text.skipToContent text.skipToNavigation

Manufacturer Part #

30C1023-1

30 Series .46" Diameter Push Button Switch Decorative Mounting Nut

ECAD Model:
Mfr. Name: Grayhill
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Features & Applications

The 30C1023-1 is a 30 Series .46" Diameter Push Button Switch Decorative Mounting Nut.

Key Features:

  • Nut
  • For Use With:Pushbutton Switches
  • Peak Reflow Compatible (260 C)
  • Material:Brass (Brass, nickel-plated for 1/4" (6,35) bushing.)
  • Leaded Process Compatible
  • Body Plating:Nickel
  • RoHS Compliant

Applications:

  • Pushbutton Switches

Note:

  • It is purchase as a separate item.
  • Check size of the desired Switch, and then select from the ordering information on this page.
Pricing Section
Global Stock:
2,696
USA:
2,696
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.51
USD
Quantity
Unit Price
1
$1.51
25
$1.49
50
$1.48
150
$1.45
300+
$1.42
Product Variant Information section