text.skipToContent text.skipToNavigation

Manufacturer Part #

SW-R-K4-A

Keylock Switch, 12mm, panel mount, solder terminal, key pulled on both positions

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
Adam Tech SW-R-K4-A - Technical Attributes
Attributes Table
Contact Current-Max: 0.5A
Circuitry: SPST
Termination Style: Solder Lug
Switch Operation: On-Off
Rated Voltage (VAC): 250VAC
Voltage Rating: 24V
Insulation Resistance: 1GΩ
Actuator Style: Key Lock
Dielectric Withstanding Voltage: 1500V
Operating Temperature: -25°C to +85°C
Dimension: H  28.8mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
100
USA:
100
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.77
USD
Quantity
Unit Price
1
$1.77
25
$1.75
50
$1.73
150
$1.70
300+
$1.66
Product Variant Information section