text.skipToContent text.skipToNavigation

Manufacturer Part #

1571563-4

FSMJSMA Series White SPST Vertical Round On/Off Momentary Pushbutton Switch

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1571563-4 - Technical Attributes
Attributes Table
Contact Current-Max: 50mA
Switch Operation: On-Off-Mom
Circuitry: SPST
Illumination Color: White
Actuator Style: Round
Termination Style: Gull Wing
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
12000
Multiple Of:
1200
Total
$1,284.00
USD
Quantity
Unit Price
1,200
$0.112
2,400
$0.11
3,600
$0.109
6,000+
$0.107
Product Variant Information section