Manufacturer Part #
AB15AH-HA
AB Series Sub Mini SPDT On-Momentary Right Angle Through Hole Pushbutton Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | NKK Switches | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Tray Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
NKK Switches AB15AH-HA - Technical Attributes
Attributes Table
| Switch Operation: | On-Mom |
| Circuitry: | SPDT |
| Illumination Color: | No |
| Actuator Style: | Plunger |
| Termination Style: | Right Angle with Bracket |
| Mounting Method: | Through Hole |
Features & Applications
The AB15AH-HA-RO is a Sub Mini SPDT On-Momentary Right Angle Through Hole Push Button Switch.
This switch totally sealed body construction prevents contact contamination and allows time- and money-saving automated soldering and cleaning.
Molded-in, epoxy sealed or ultrasonically welded terminals lock out flux, solvents, and other contaminants. The STC contact mechanism with benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.
Features:
- Designed for use in a low-voltage, low-current, logic-level circuit
- When used as intended in a logic-level circuit, the results do not produce hazardous energy
- Logic Level: 0.4 VA maximum @ 28 V AC/DC maximum
- Operating temp range: –30°C through +85°C (–22°F through +185°F)
- Specifically developed for logic-level applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
4
$6.05
15
$5.97
25
$5.95
50
$5.91
100+
$5.83
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Through Hole