text.skipToContent text.skipToNavigation

Manufacturer Part #

MDPSLFS

M Series 0.1 A 100 V SPST (Off-Mom) Pushbutton Switch

ECAD Model:
Mfr. Name: C&K
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
C&K MDPSLFS - Technical Attributes
Attributes Table
Contact Current-Max: 100mA
Switch Operation: Off-Mom
Circuitry: SPST
Illumination Color: Black
Actuator Style: Pushbutton
Termination Style: PC Pin
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,780.00
USD
Quantity
Unit Price
1,000+
$1.78
Product Variant Information section