Manufacturer Part #
TL2201OAZB1CBLK
TL2201 Series DPDT 100 mA 30 VDC Sub Miniature Push Button Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | E-Switch | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
E-Switch TL2201OAZB1CBLK - Technical Attributes
Attributes Table
| Contact Current-Max: | 100mA |
| Switch Operation: | Mom |
| Circuitry: | DPDT |
| Illumination Color: | White |
| Actuator Style: | Pushbutton |
| Termination Style: | PC Pin |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
100
$0.565
200
$0.555
400
$0.545
1,500+
$0.525
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Through Hole