text.skipToContent text.skipToNavigation

Manufacturer Part #

1855.1102

DPST ON/OFF 4 A 250 VAC Quick Connect Illuminated Rocker Switch

ECAD Model:
Mfr. Name: Marquardt
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Marquardt 1855.1102 - Technical Attributes
Attributes Table
Switch Operation: On-Off
Circuitry: DPST
Current Rating: 4A
Termination Style: Quick Connect
Rated Voltage (VAC): 250VAC
Contact Plating: Silver
Actuator Style: Rocker
Operating Temperature: -20°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
400
Multiple Of:
400
Total
$1,828.00
USD
Quantity
Unit Price
400+
$4.57
Product Variant Information section