Manufacturer Part #
D102J12S215PQA
D Series 4 A SPST On-None-off Black Twist Quick Connect Terminal Rocker Switch
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | C&K | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:80 per Tray Mounting Method:Snap Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
C&K D102J12S215PQA - Technical Attributes
Attributes Table
| Switch Operation: | On-None-Off |
| Circuitry: | SPST |
| Current Rating: | 4A |
| Termination Style: | Quick Connect |
| Contact Material: | Silver |
| Rated Voltage (VAC): | 125VAC |
| Insulation Resistance: | 1GΩ |
| Contact Plating: | Silver |
| Actuator Style: | Rocker |
| Dielectric Withstanding Voltage: | 1000V |
| Operating Temperature: | -30°C to +65°C |
| Dimension: | L 20.83mm x W 15mm x H 18.78mm |
| Mounting Method: | Snap Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
10
$1.98
25
$1.95
50
$1.93
125
$1.91
250+
$1.87
Product Variant Information section
Available Packaging
Package Qty:
80 per Tray
Mounting Method:
Snap Mount